+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY2C1R6P

Relay: solid state; SPST-NO; Ucntrl: 2.5VDC; Icntrl: 200mA; 750mA


Manufacturer: PANASONIC

Manufacturer part number:
AQY2C1R6P
TME Symbol:
AQY2C1R6P

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
2.5V DC
Control current
200mA
Max. operating current
750mA
Switched voltage
max. 35V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Body dimensions
1.95x1.8x0.8mm
Insulation voltage
200V
Terminal pitch
1.5mm
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY2C1R6P
0 in TME stock
Net price for quantities from 500 pcs - 7.65 EURGross price for quantities from 500 pcs - 9.18 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.