+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY410SJ

Relay: solid state; Icntrl max: 3mA; 120mA; max.350VAC; max.350VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY410SJ
TME Symbol:
AQY410SJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
AQY41
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.52ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.075 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY410SJ
0 in TME stock
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 5 pcs - 3.28 EURGross price for quantities from 5 pcs - 3.93 EUR
Net price for quantities from 25 pcs - 2.91 EURGross price for quantities from 25 pcs - 3.49 EUR
Net price for quantities from 100 pcs - 2.55 EURGross price for quantities from 100 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.