+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY412EHA

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 1Ω; SMT

Manufacturer: PANASONIC

Manufacturer part number:
AQY412EHA
TME Symbol:
AQY412EHA

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
3ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.183 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY412EHA
0 in TME stock
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 4.64 USD
Net price for quantities from 500 pcs - 3.61 USDGross price for quantities from 500 pcs - 4.33 USD
Net price for quantities from 1000 pcs - 3.48 USDGross price for quantities from 1000 pcs - 4.18 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 100 pcs