+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY414EHAJ

Relay: solid state; Icntrl max: 3mA; 120mA; max.400VAC; max.400VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQY414EHAJ
TME Symbol:
AQY414EHAJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
AQY41
Relay variant
1-phase, PhotoMOS
On-state resistance
26Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
0.8ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.186 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY414EHAJ
0 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)