+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ107

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 1.3A; 0.34Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQZ107
TME Symbol:
AQZ107

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
1.3A
Switched voltage
max. 200V AC, max. 200V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.34Ω
Mounting
PCB
Case
SIL4
Body dimensions
21x11x3.5mm
Operate time
0.83ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.658 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ107
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.50 EURGross price for quantities from 1 pcs - 7.79 EUR
Packaging method by the manufacturer:Tube = 25 pcs