+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ202G

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 6A; max.60VAC

Manufacturer: PANASONIC

Manufacturer part number:
AQZ202G
TME Symbol:
AQZ202G

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
6A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
30mΩ
Mounting
PCB
Case
SIL4
Body dimensions
21x12.5x3.5mm
Operate time
3.8ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.66 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ202G
4 in TME stock
Net price for quantities from 1 pcs - 20.79 EURGross price for quantities from 1 pcs - 24.95 EUR
Net price for quantities from 5 pcs - 17.33 EURGross price for quantities from 5 pcs - 20.80 EUR
Net price for quantities from 25 pcs - 16.17 EURGross price for quantities from 25 pcs - 19.41 EUR
Net price for quantities from 100 pcs - 15.02 EURGross price for quantities from 100 pcs - 18.02 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 25 pcs