+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
DC supply current | 17mA | |
Case | SOIC20 | |
Kind of package | tube | |
Application | automotive industry | |
Manufacturer standard package | 38pcs. | |
Operating voltage | 2.5...5V |