+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1020T-I/SO

IC: controller; 8-wire,I2C,SPI; SOIC20; Usup: 3.3÷5V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1020T-I/SO
TME Symbol:
AR1020T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
17mA
Case
SOIC20
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Operating voltage
2.5...5V
Interface
  • 8-wire
  • I2C
  • SPI
Supply voltage
  • 3.3...5V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AR1020T-I/SO
0 in TME stock
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Net price for quantities from 1600 pcs - 1.95 EURGross price for quantities from 1600 pcs - 2.34 EUR