+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR200.B/S/S/WA

Logger; 18÷265VAC; 22÷350VDC; on panel,panel; 96x48x79mm; AR200

Manufacturer: APAR

Manufacturer part number:
AR200.B/S/S/WA
TME Symbol:
AR200.B/S/S/WA

Specification

Manufacturer
APAR
Type of automation module
logger
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of input 1
0...2,5kΩ, 0...10V, 0...60mV, 0/4...20mA, universal
Mounting
on panel, panel
IP rating
IP20 at terminal side, IP54 (from the front)
Body dimensions
96x48x79mm
The programming method
Ethernet, foil keypad, RS485, USB
Communication with PC
RJ45 Ethernet, USB
Kind of output 1
SSR
Kind of output 2
SSR
Kind of output 3
0/4...20mA
Regulation for output 1
ON-OFF with hysteresis, PID
Controlled parameter
temperature
Temperature measuring range
-200...520°C, -200...620°C, -200...850°C, -50...170°C, -40...800°C, -40...1200°C, -40...1600°C, -35...1300°C, -25...350°C, -25...820°C, 300...1800°C
Manufacturer series
AR200
Controlled parameter range
-9999...19999
Software
ARsoft-CFG, ARsoft-LOG
Kind of input 2
0...2,5kΩ, 0...10V, 0...60mA, 0/4...20mA, universal
Regulation for output 2
ON-OFF with hysteresis, PID
Operating temperature
0...50°C
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • current analog
  • RTD
  • thermocouple
Power supply
  • external
Additional functions
  • 4MB of data memory
  • display brightness adjustment
  • error messages on the LED display
  • Modbus RTU
  • OLED display
  • sensors supply voltage: 24V DC / 50mA
  • temperature compensation of thermocouple cold ends
Input 2 properties
  • current analog
  • RTD
  • thermocouple
Gross weight398 g
Certificates
See other products in this category: Recorders APAR,
See other products from this series.:
*
AR200.B/S/S/WA
0 in TME stock
Net price for quantities from 1 pcs - 266.69 EURGross price for quantities from 1 pcs - 320.03 EUR
Net price for quantities from 5 pcs - 258.49 EURGross price for quantities from 5 pcs - 310.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.