+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR236.B/1/BT

Logger; for wall mounting; IP41,IP65; Bluetooth: BLE; 77x111x32mm

Manufacturer: APAR

Manufacturer part number:
AR236.B/1/BT
TME Symbol:
AR236.B/1/BT

Specification

Manufacturer
APAR
Type of automation module
logger
Mounting
for wall mounting
IP rating
IP41, IP65
Bluetooth version
BLE
Body dimensions
77x111x32mm
Kind of display used
LCD
Display parameters
4 digit
The programming method
foil keypad, USB
Communication with PC
USB
Controlled parameter
humidity, temperature
Interface
USB
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Operating temperature
-20...70°C
Power supply
  • battery Li AA 3,6V x1
Additional functions
  • 4MB of data memory
  • password protecion possible, LED and sound operation status indication
Gross weight280.2 g
Certificates
EAN code5903672600439
See other products in this category: Recorders APAR,
*
AR236.B/1/BT
1 in TME stock
Net price for quantities from 1 pcs - 147.25 EURGross price for quantities from 1 pcs - 176.70 EUR
Net price for quantities from 5 pcs - 142.72 EURGross price for quantities from 5 pcs - 171.26 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible