+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR518/WU

Automation module: meter; pressure,speed,temperature,humidity

Manufacturer: APAR

Manufacturer part number:
AR518/WU
TME Symbol:
AR518/WU

Specification

Manufacturer
APAR
Type of automation module
meter
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
humidity, pressure, speed, temperature
Controlled parameter range
-1999...9999
Kind of output 1
0...10V, 2...10V
Kind of input 1
0...10V DC, 0...20mA, 0...60mV, 4...20mA, universal
Mounting
on panel
Manufacturer series
AR518
The programming method
keypad
Mounting hole dimensions
138x67mm
IP rating
IP20 at terminal side, IP54 (from the front)
Kind of display used
LED
Display parameters
4 digit
Display height 1
25mm
Body dimensions
144x72x72mm
Operating temperature
0...50°C
Supply voltage
  • 15...265V AC
  • 20...350V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Additional functions
  • signalling of detected errors with a messages on the display, signal digital filtering, sensors supply voltage 24V DC / 30mA
  • temperature compensation of thermocouple cold ends
  • universal input (selected from keypad)
Gross weight295 g
Certificates
EAN code5903672606400
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR518/WU
0 in TME stock
Net price for quantities from 1 pcs - 142.61 EURGross price for quantities from 1 pcs - 171.14 EUR
Net price for quantities from 5 pcs - 138.23 EURGross price for quantities from 5 pcs - 165.87 EUR
No. of pieces (Multiplicity: 1)