+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR581

Converter: temperature; 10÷36VDC; OUT 1: 4÷20mA; 6.2x76.9x99.1mm


Manufacturer: APAR

Manufacturer part number:
AR581
TME Symbol:
AR581

Specification

Manufacturer
APAR
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
Pt100, thermocouple J, thermocouple K, thermocouple N, thermocouple S
Body dimensions
6.2x76.9x99.1mm
Controlled parameter
temperature
Operating temperature
0...65°C
IP rating
IP20
Supply voltage
  • 10...36V DC
Gross weight64.47 g
EAN code5903672600378
See other products in this category: Temperature Transducers APAR,
*
AR581
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.95 USDGross price for quantities from 1 pcs - 68.34 USD
Net price for quantities from 5 pcs - 55.20 USDGross price for quantities from 5 pcs - 66.24 USD