+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AR904.B

Automation module: process analogue calibrator; on panel; 2.7mV


Manufacturer: APAR

Manufacturer part number:
AR904.B
TME Symbol:
AR904.B

Specification

Manufacturer
APAR
Type of automation module
process analogue calibrator
Mounting
on panel
Mounting hole dimensions
92x46mm
Kind of display used
LED
Display parameters
4 digit
Display height 1
20mm
Output voltage resolution
2.7mV
Output current resolution
5.5µA
Accuracy
0.1%
Operating temperature
0...50°C
Supply voltage
  • 18...265V AC
  • 20...350V DC
Gross weight236.56 g
Certificates
EAN code5903672600828
See other products in this category: Temperature Regulators APAR,
*
AR904.B
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.22 USDGross price for quantities from 1 pcs - 164.66 USD
Net price for quantities from 5 pcs - 132.99 USDGross price for quantities from 5 pcs - 159.59 USD