+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR956

Programming device; Connection: cables; 1.5m

Manufacturer: APAR

Manufacturer part number:
AR956
TME Symbol:
AR956

Specification

Manufacturer
APAR
Type of sensors accessories
programming device
Related items
AR580, AR592, AR593
Connection
cables
Lead length
1.5m
Gross weight68.27 g
EAN code5903672600149
See other products in this category: Temperature Transducers APAR,
*
AR956
2 in TME stock
Net price for quantities from 1 pcs - 31.16 EURGross price for quantities from 1 pcs - 37.39 EUR
Net price for quantities from 5 pcs - 29.14 EURGross price for quantities from 5 pcs - 34.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.