+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARC5/15/CZ

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black

Manufacturer: ARMAC

Manufacturer part number:
ARC5/15/CZ
TME Symbol:
ARC5/15/CZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
290x50x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
  • protection with one fuse
Gross weight426.433 g
Certificates
EAN code5904722197190
See other products in this category: Socket Strips ARMAC,
*
ARC5/15/CZ
14 in TME stock
Net price for quantities from 1 pcs - 10.95 EURGross price for quantities from 1 pcs - 13.14 EUR
Net price for quantities from 5 pcs - 10.23 EURGross price for quantities from 5 pcs - 12.28 EUR
Net price for quantities from 10 pcs - 9.49 EURGross price for quantities from 10 pcs - 11.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs