+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARC5/50/SZ

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; grey

Manufacturer: ARMAC

Manufacturer part number:
ARC5/50/SZ
TME Symbol:
ARC5/50/SZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
5m
Body dimensions
290x50x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
  • protection with one fuse
Gross weight733.4 g
Certificates
EAN code5904722197251
See other products in this category: Socket Strips ARMAC,
*
ARC5/50/SZ
8 in TME stock
Net price for quantities from 1 pcs - 16.92 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 5 pcs - 15.78 USDGross price for quantities from 5 pcs - 18.93 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 17.60 USD
No. of pieces (Multiplicity: 1)