+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARD00698

Expansion board; DC/DC converter; 2.5÷30V; Components: MCP1663


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARD00698
TME Symbol:
ARD00698

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Kind of module
DC/DC converter
Output voltage
2.5...30V
Components
MCP1663
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ARD00698
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.37 GBPGross price for quantities from 1 pcs - 22.04 GBP