+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARD00797

Dev.kit: Microchip; 3.3V; Components: MCP16251

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARD00797
TME Symbol:
ARD00797

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
3.3V
Components
MCP16251
Gross weight140 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ARD00797
0 in TME stock
Net price for quantities from 1 pcs - 69.56 USDGross price for quantities from 1 pcs - 83.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.