+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.37 ARDUINO MKR ADAPTER

Adapter: extension module; 6pin 0,05",JTAG 20pin; Kit: adapter


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.37 ARDUINO MKR ADAPTER
TME Symbol:
ARDUINOMKR-ADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Kit contents
adapter
Cable/adapter structure
  • 6pin 0,05"
  • JTAG 20pin
Gross weight13.5 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.37 ARDUINO MKR ADAPTER
2 in TME stock
Net price for quantities from 1 pcs - 46.43 USDGross price for quantities from 1 pcs - 55.71 USD
Net price for quantities from 3 pcs - 43.75 USDGross price for quantities from 3 pcs - 52.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.