+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62320

Extension lead; H07RN-F; 3G1.5mm2; 10m; rubber; black; with flap

NEW

Manufacturer: AS SCHWABE

Manufacturer part number:
62320
TME Symbol:
AS-62320

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
3G1.5mm2
Cable length
10m
Wire insulation material
rubber
IP rating
IP54
Insulation colour
black
Number of sockets
1
Version
with earthing, with flap
Manufacturer series
DuroConn
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Resistance to
most of oils, ozone, UV rays
Conform to the norm
DGUV 203-006 DIN VDE 0620-2-1 EN 50525-2
Operating temperature
-30...60°C
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • agriculture
  • construction
  • indoor
  • outdoor
Gross weight1.7719 kg
Certificates
EAN code4011160623202
See other products in this category: Extension Power Cords AS SCHWABE,
See other products from this series.:
*
62320
2 in TME stock
Net price for quantities from 1 pcs - 42.64 EURGross price for quantities from 1 pcs - 51.16 EUR
Net price for quantities from 3 pcs - 37.33 EURGross price for quantities from 3 pcs - 44.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.