+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70430

Cable; H07BQ-F; 3G1.5mm2; CEE 7/7 (E/F) plug,cables; PUR; orange


Manufacturer: AS SCHWABE

Manufacturer part number:
70430
TME Symbol:
AS-70430

Specification

Manufacturer
AS SCHWABE
Type of connection cable
mains
Kind of cable
H07BQ-F
Cable structure
3G1.5mm2
Wire insulation material
PUR
Version
coiled, with earthing
Insulation colour
orange
Length of the lengthen coiled cord
5m
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP44
Coiled cable length before stretching
1m
Connector variant
UNI-Schuko plug
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Cable application
  • construction
  • indoor
  • outdoor
Gross weight604.1 g
Certificates
EAN code4011160704307
See other products in this category: Universal and Computer Power Cords AS SCHWABE,
*
70430
0 in TME stock
Net price for quantities from 1 pcs - 28.91 EURGross price for quantities from 1 pcs - 34.70 EUR
Net price for quantities from 5 pcs - 25.71 EURGross price for quantities from 5 pcs - 30.85 EUR
Net price for quantities from 10 pcs - 24.09 EURGross price for quantities from 10 pcs - 28.91 EUR
Net price for quantities from 20 pcs - 22.48 EURGross price for quantities from 20 pcs - 26.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.