+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS321KTR-E1

IC: operational amplifier; Ch: 1; ±1.5÷18VDC,3÷36VDC; SOT23-5

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS321KTR-E1
TME Symbol:
AS321KTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
100nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS321KTR-E1
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.