+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS324AMTR-E1

IC: operational amplifier; Ch: 4; 3÷36VDC; SO14; 5mV; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS324AMTR-E1
TME Symbol:
AS324AMTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Number of channels
4
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO14
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
100nA
Gross weight0.2 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS324AMTR-E1
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 GBPGross price for quantities from 4000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.