+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS339MTR-E1

IC: comparator; precision; Cmp: 4; SMT; SO14; reel,tape; Iio: 200nA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS339MTR-E1
TME Symbol:
AS339MTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.4µA
Gross weight0.2 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AS339MTR-E1
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)