+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASKG4

Indicator: LED indicators powering adapter; 28VDC; 24VAC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
ASKG4
TME Symbol:
ASKG4

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED indicators powering adapter
Operating voltage
24V AC, 28V DC
Operating current
16mA
Gross weight4.95 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
ASKG4
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 20 pcs - 3.97 EURGross price for quantities from 20 pcs - 4.76 EUR
Net price for quantities from 60 pcs - 3.71 EURGross price for quantities from 60 pcs - 4.45 EUR
Net price for quantities from 120 pcs - 3.45 EURGross price for quantities from 120 pcs - 4.14 EUR
Packaging method by the manufacturer:Tray = 5 pcs