+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASKHC2BB4AC

Microswitch SNAP ACTION; 15A/250VAC; SPST; OFF-(ON),ON-(OFF)


Manufacturer: C&K

Manufacturer part number:
ASKHC2BB4AC
TME Symbol:
ASKHC2BB4AC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Contacts configuration
SPST
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
A
Stable positions number
1
Leads
connectors
Body dimensions
46x16.3x16.3mm
Operating temperature
-55...150°C
Electrical life
200000 cycles
Min. insulation resistance
1GΩ
Mounting
screw
Application
door
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ASKHC2BB4AC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 8.24 USDGross price for quantities from 100 pcs - 9.88 USD