+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASR-100DA

Relay: solid state; Ucntrl: 4÷32VDC; 100A; 24÷280VAC; ASR; 1-phase


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-100DA
TME Symbol:
ASR-100DA

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
100A
Switched voltage
24...280V AC
Manufacturer series
ASR
Relay variant
1-phase
Body dimensions
47.5x43x25.3mm
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight119 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ANLY ELECTRONICS,
See other products from this series.:
*
ASR-100DA
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 48.39 USDGross price for quantities from 1 pcs - 58.07 USD
Packaging method by the manufacturer:Cardboard = 10 pcs