+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ASR-3PH25AA-H

Relay: solid state; 25A; Uswitch: 48÷480VAC; 3-phase; ASR


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-3PH25AA-H
TME Symbol:
ASR-3PH25AA-H

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
80...280V AC
Max. operating current
25A
Switched voltage
48...480V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
ASR
Application
for resistive load
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight423.76 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays ANLY ELECTRONICS,
See other products from this series.:
*
ASR-3PH25AA-H
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 63.58 USDGross price for quantities from 1 pcs - 76.30 USD