+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASR-3PH75DA

Relay: solid state; 75A; Uswitch: 24÷280VAC; 3-phase; ASR

Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-3PH75DA
TME Symbol:
ASR-3PH75DA

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
6...32V DC
Max. operating current
75A
Switched voltage
24...280V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
ASR
Application
for resistive load
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays ANLY ELECTRONICS
*
ASR-3PH75DA
Product withdrawn from the offer
Use the specification table below to search for similar products