+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AST1S31HF

IC: PMIC; synchronous; Uin: 2.8÷4V; Uout: 0.8÷4V; VDFN8; buck


Manufacturer: STMicroelectronics

Manufacturer part number:
AST1S31HF
TME Symbol:
AST1S31HF

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.8...4V
Output voltage
0.8...4V
Output current
3A
Frequency
2.3MHz
Mounting
SMD
Case
VDFN8
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Application
automotive industry
Supply voltage
  • 2.8...4V
Gross weight0.044 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
AST1S31HF
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.81 EURGross price for quantities from 3000 pcs - 2.17 EUR