+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-B778

Vacuum pick and place device; SMD

Manufacturer: ATTEN

Manufacturer part number:
AT-B778
TME Symbol:
AT-B778

Specification

Manufacturer
ATTEN
Type of Soldering accessories
vacuum pick and place device
Applications of soldering equipment
SMD
Soldering equipment features
vacuum is created by pressing a button on the device body
Standard equipment
  • metal needle angled
  • metal needle straight
  • rubber tips Ø3mm, Ø7mm and Ø10mm for gripping device
Gross weight36.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools ATTEN,
*
AT-B778
216 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 10.52 USD
Net price for quantities from 5 pcs - 8.06 USDGross price for quantities from 5 pcs - 9.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs