+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT17LV040-10TQU

IC: FPGA; SMD; TQFP44; 3÷5.5V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT17LV040-10TQU
TME Symbol:
AT17LV040-10TQU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP44
Kind of package
in-tray
Manufacturer standard package
160pcs.
Supply voltage
  • 3...5.5V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AT17LV040-10TQU
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 18.11 USDGross price for quantities from 160 pcs - 21.73 USD