+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-41219

Label; polyamide; natural; -40÷85°C; leaded; W: 9mm; L: 63mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-41219
TME Symbol:
AT2-N66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
Material
polyamide
Colour
natural
Operating temperature
-40...85°C
Mechanical mounting
leaded
Width
9mm
Length
63mm
Gross weight0.559 g
Certificates
EAN code5022660301940
See other products in this category: Wire Markers HELLERMANNTYTON,
*
151-41219
1260 in TME stock
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.14 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs