+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT21CS01-TOHM10-B

IC: EEPROM memory; 1kBEEPROM; I2C; 128x8bit; TO92; bag

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT21CS01-TOHM10-B
TME Symbol:
AT21CS01-TOHM10-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kB EEPROM
Interface
I2C
Memory organisation
128x8bit
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
bag
Manufacturer standard package
1000pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT21CS01-TOHM10-B
0 in TME stock
Net price for quantities from 1000 pcs - 0.39 GBPGross price for quantities from 1000 pcs - 0.46 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.