+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT21CS11-SSH10-B

IC: EEPROM memory; 1kbEEPROM; single-wire; 128x8bit; 2.7÷4.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT21CS11-SSH10-B
TME Symbol:
AT21CS11-SSH10-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
single-wire
Memory organisation
128x8bit
Operating voltage
2.7...4.5V
Clock frequency
1MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT21CS11-SSH10-B
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 0.20 EURGross price for quantities from 1500 pcs - 0.24 EUR