+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT24C01C-PUM

IC: EEPROM memory; 1kbEEPROM; 2-wire,I2C; 128x8bit; 1.7÷5.5V; 1MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT24C01C-PUM
TME Symbol:
AT24C01C-PUM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Memory organisation
128x8bit
Operating voltage
1.7...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
PDIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
50pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.506 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT24C01C-PUM
14 in TME stock
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs