+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT25128B-MAPDGV-T

IC: EEPROM memory; 128kbEEPROM; I2C; 16kx8bit; 2.5÷5.5V; UFDFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT25128B-MAPDGV-T
TME Symbol:
AT25128B-MAPDGV-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
I2C
Memory organisation
16kx8bit
Operating voltage
2.5...5.5V
Mounting
SMD
Case
UFDFN8
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Application
automotive industry
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT25128B-MAPDGV-T
0 in TME stock
Net price for quantities from 5000 pcs - 0.97 USDGross price for quantities from 5000 pcs - 1.16 USD
No. of pieces (Multiplicity: 5 000)