+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 1Mb EEPROM | |
Mounting | SMD | |
Memory organisation | 128kx8bit | |
Operating voltage | 4.5...5.5V | |
Case | TSOP32 | |
Kind of interface | parallel | |
Operating temperature | -40...85°C | |
Access time | 120ns | |
Max number of cycles | 10k | |
Kind of package | in-tray | |
Manufacturer standard package | 156pcs. |