+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28C010-15TU-T

IC: EEPROM memory; 1MbEEPROM; 128kx8bit; TSOP32; -40÷85°C; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28C010-15TU-T
TME Symbol:
AT28C010-15TU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Mounting
SMD
Memory organisation
128kx8bit
Case
TSOP32
Operating temperature
-40...85°C
Access time
150ns
Kind of package
reel, tape
Manufacturer standard package
1500pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28C010-15TU-T
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 54.72 USDGross price for quantities from 1500 pcs - 65.66 USD