+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28C010-15TU

IC: EEPROM memory; 1MbEEPROM; 128kx8bit; 4.5÷5.5V; TSOP32; 150ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28C010-15TU
TME Symbol:
AT28C010-15TU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Mounting
SMD
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Case
TSOP32
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
150ns
Max number of cycles
10k
Kind of package
in-tray
Manufacturer standard package
156pcs.
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28C010-15TU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.25 USDGross price for quantities from 1 pcs - 67.50 USD