+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT28C64B-15PU

IC: EEPROM memory; 64kbEEPROM; 8kx8bit; 4.5÷5.5V; DIP28-W; 150ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28C64B-15PU
TME Symbol:
AT28C64B-15PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kb EEPROM
Mounting
THT
Memory organisation
8kx8bit
Operating voltage
4.5...5.5V
Case
DIP28-W
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
150ns
Max number of cycles
10k
Kind of package
tube
Manufacturer standard package
14pcs.
Gross weight4.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28C64B-15PU
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.90 EURGross price for quantities from 1 pcs - 5.88 EUR
Packaging method by the manufacturer:
Tube = 14 pcs