+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28HC256-70JU

IC: EEPROM memory; 256kbEEPROM; 32kx8bit; 4.5÷5.5V; PLCC32; 70ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28HC256-70JU
TME Symbol:
AT28HC256-70JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Mounting
SMD
Memory organisation
32kx8bit
Operating voltage
4.5...5.5V
Case
PLCC32
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
70ns
Max number of cycles
10k
Kind of package
tube
Manufacturer standard package
32pcs.
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28HC256-70JU
0 in TME stock
Net price for quantities from 1 pcs - 12.66 GBPGross price for quantities from 1 pcs - 15.20 GBP
Net price for quantities from 5 pcs - 11.87 GBPGross price for quantities from 5 pcs - 14.24 GBP
Net price for quantities from 25 pcs - 10.69 GBPGross price for quantities from 25 pcs - 12.82 GBP
No. of pieces (Multiplicity: 1)