+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28HC256-90JU-T

IC: EEPROM memory; 256kBEEPROM; 32kx8bit; PLCC32; -40÷85°C; 90ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28HC256-90JU-T
TME Symbol:
AT28HC256-90JU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kB EEPROM
Mounting
SMD
Memory organisation
32kx8bit
Case
PLCC32
Operating temperature
-40...85°C
Access time
90ns
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28HC256-90JU-T
0 in TME stock
Net price for quantities from 750 pcs - 12.76 USDGross price for quantities from 750 pcs - 15.31 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.