+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28HC64B-12JU

IC: EEPROM memory; 64kbEEPROM; 8kx8bit; 4.5÷5.5V; PLCC32; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28HC64B-12JU
TME Symbol:
AT28HC64B-12JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kb EEPROM
Mounting
SMD
Memory organisation
8kx8bit
Operating voltage
4.5...5.5V
Case
PLCC32
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
120ns
Max number of cycles
100k
Kind of package
tube
Manufacturer standard package
32pcs.
Gross weight1.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28HC64B-12JU
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 32 pcs - 5.98 USDGross price for quantities from 32 pcs - 7.18 USD
Packaging method by the manufacturer:Tube = 32 pcs