+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28LV010-20JU-319

IC: EEPROM memory; 1MbEEPROM; 128kx8bit; 3÷3.6V; PLCC32; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28LV010-20JU-319
TME Symbol:
AT28LV010-20JU-319

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Mounting
SMD
Memory organisation
128kx8bit
Operating voltage
3...3.6V
Case
PLCC32
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
200ns
Max number of cycles
100k
Kind of package
tube
Manufacturer standard package
32pcs.
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28LV010-20JU-319
0 in TME stock
Net price for quantities from 1 pcs - 59.86 EURGross price for quantities from 1 pcs - 71.83 EUR
Net price for quantities from 5 pcs - 56.12 EURGross price for quantities from 5 pcs - 67.34 EUR
Net price for quantities from 25 pcs - 50.50 EURGross price for quantities from 25 pcs - 60.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.