+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT30TS74-SS8M-B

IC: temperature sensor; digital; -55÷125°C; SOIC8; SMD; Accur: ±3°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT30TS74-SS8M-B
TME Symbol:
AT30TS74-SS8M-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Operating voltage
1.7...5.5V
Temperature measurement accuracy
±3°C
Kind of package
tube
Integrated circuit features
programmable
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 1.7...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
AT30TS74-SS8M-B
0 in TME stock
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.