+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT40K10-2DQU

IC: FPGA; SMD; PQFP208; Number of macrocells: 576; I/O: 161; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT40K10-2DQU
TME Symbol:
AT40K10-2DQU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP208
Number of macrocells
576
Number of inputs/outputs
161
Kind of package
in-tray
Manufacturer standard package
24pcs.
Supply voltage
  • 5V
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AT40K10-2DQU
0 in TME stock
No. of pieces (Multiple of: 24)
Minimum order quantity: 24.
Multiple of: 24.
Net price for quantities from 24 pcs - 38.12 USDGross price for quantities from 24 pcs - 45.75 USD