+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT40K40AL-1BQU

IC: FPGA; SMD; LQFP144; Macrocells: 2304; I/O: 114; 3÷3.6V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT40K40AL-1BQU
TME Symbol:
AT40K40AL-1BQU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LQFP144
Number of macrocells
2304
Number of inputs/outputs
114
Kind of package
in-tray
Manufacturer standard package
60pcs.
Supply voltage
  • 3...3.6V
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AT40K40AL-1BQU
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 54.59 USDGross price for quantities from 60 pcs - 65.50 USD