+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT40K40AL-1DQU

IC: FPGA; SMD; PQFP208; Number of macrocells: 2304; I/O: 114; 3÷3.6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT40K40AL-1DQU
TME Symbol:
AT40K40AL-1DQU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP208
Number of macrocells
2304
Number of inputs/outputs
114
Kind of package
in-tray
Manufacturer standard package
24pcs.
Supply voltage
  • 3...3.6V
Gross weight2.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AT40K40AL-1DQU
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Net price for quantities from 24 pcs - 55.08 EURGross price for quantities from 24 pcs - 66.09 EUR