+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT410-22

Module: thyristor trigger module; THT; EZYTrigger™; 12mA; 2.2kV

Manufacturer: BSR CONTROLS

Manufacturer part number:
AT410-22
TME Symbol:
AT410-22

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
THT
Technology
EZYTrigger™
Control current
12mA
Voltage class
2.2kV
Operating voltage
690V
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
active trigger unit ATU
Gross weight19.1 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT410-22
51 in TME stock
Net price for quantities from 1 pcs - 71.29 USDGross price for quantities from 1 pcs - 85.55 USD
Net price for quantities from 3 pcs - 64.15 USDGross price for quantities from 3 pcs - 76.98 USD
Net price for quantities from 6 pcs - 56.66 USDGross price for quantities from 6 pcs - 67.99 USD
Net price for quantities from 18 pcs - 50.92 USDGross price for quantities from 18 pcs - 61.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 18 pcs